AR0544CSSC33SMKA1-CP2

onsemi
863-44CSSC33SMKA1CP2
AR0544CSSC33SMKA1-CP2

Mfr.:

Description:
Image Sensors Image Sensor, 5 MP, Rolling Shutter, Hyperlux LP 5.0MP 1/4.2", RGB, 33 deg CRA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,899.01 ₹1,899.01
₹1,733.15 ₹8,665.75
₹1,671.65 ₹16,716.50
₹1,598.04 ₹39,951.00
₹1,547.72 ₹77,386.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
CMOS Digital Image Sensor
2592 H x 1944 V
RGB
- 30 C
+ 85 C
5 MP
60 fps
1.4 um x 1.4 um
CSP-47
2.8 V
Tray
Brand: onsemi
Optical Format: 1/4.2 in
Product Type: Image Sensors
Series: AR0544
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 2.9 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Hyperlux Image Sensors

onsemi CMOS Image Sensor Solutions include the Hyperlux™ sensing portfolio, offering a wide range of high‑performance image and depth sensors for automotive, industrial, and commercial applications. The onsemi Hyperlux image sensor families deliver exceptional image quality with low power consumption, combining high dynamic range and superior low‑light performance for reliable operation in challenging lighting conditions, while Hyperlux™ ID adds advanced indirect time‑of‑flight (iToF) depth sensing with real‑time 3D measurement, global shutter technology, and integrated depth processing to simplify system design and ensure optimal results across diverse environments.

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

AR0544 Hyperlux Image Sensor Power Tree

onsemi AR0544 Hyperlux Image Sensor Power Tree is a part of the Hyperlux LP family, which includes feature-rich, ultra-low power devices (5MP, 1/4.2" format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.

AR0544 Hyperlux™ LP 5MP Image Sensors

onsemi AR0544 Hyperlux™ LP 5MP Image Sensors are 1/4.2" back-side illuminated (BSI) stacked CMOS digital image sensors with a 2592 x 1944 active-pixel array. The AR0544 modules capture images in either linear or enhanced dynamic range (eDR) modes with a rolling-shutter readout. These advanced sensors use an architecture and design structure that provides high-quality performance and ultra-low power consumption. The series is supported by a 1.4μm BSI pixel from onsemi and delivers excellent performance in lowlight and near-infrared (NIR) wavelengths. onsemi AR0544 Hyperlux LP 5MP Image Sensors come with a wake-on-motion (WOM) function and multiple subsampling and functional modes. Typical applications include smart access, virtual and augmented reality, machine vision, and retail analytics.