AR2020CSSM13SMTAH3-GEVB

onsemi
863-AR202CM13SM3GEVB
AR2020CSSM13SMTAH3-GEVB

Mfr.:

Description:
Optical Sensor Development Tools 20MP 1/1.8 CIS MPBGA78 MONO 13DEG CRA SER DEMO3 HB

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,843.87 ₹28,843.87

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Demo3 Headboard
AR2020
Bulk
Brand: onsemi
Description/Function: 20 MP 1/1.8 in CMOS Image Sensor
For Use With: Digital Image Sensor
Product Type: Optical Sensor Development Tools
Series: AR2020
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

20MP Image Sensor Evaluation Boards

onsemi 20MP Image Sensor Evaluation Boards are designed to evaluate and develop imaging applications using an advanced Backside Illuminated (BSI) pixel. The BSI pixel delivers enhanced optical performance in visible and NIR spectrums and the sensor consumes very low power delivering superior image quality. These boards can be interfaced with the Demo3 Evaluation Board or the AP1302 Evaluation Board, providing flexibility in system configuration. DevSuite software offers a comprehensive setup interface, allowing users to explore the sensor's features and capabilities. The onsemi sensor boards come equipped with a lens suitable for evaluation or a user-supplied compatible lens can also be used. This setup is ideal for developers looking to efficiently test and optimize imaging solutions.

AR2020 Hyperlux Image Sensor Power Tree

onsemi AR2020 Hyperlux Image Sensor Power Tree is a part of the Hyperlux LP family, which includes feature-rich, ultra-low power devices (20MP, 1/1.8” format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.