BASH20MX2WT5G

onsemi
863-BASH20MX2WT5G
BASH20MX2WT5G

Mfr.:

Description:
Small Signal Switching Diodes High Voltage Switching Diode Series, +175C 200V, Switching Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,279

Stock:
10,279 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36.83 ₹36.83
₹32.07 ₹320.70
₹23.18 ₹2,318.00
₹15.63 ₹7,815.00
₹11.86 ₹11,860.00
₹10.51 ₹26,275.00
₹9.16 ₹45,800.00
Full Reel (Order in multiples of 8000)
₹5.66 ₹45,280.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
X2DFN2
200 VDC
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 175 C
BASH16MX2W
Reel
Cut Tape
Brand: onsemi
Maximum Diode Capacitance: 3 pF
Pd - Power Dissipation: 300 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99

BASH16MX2W Small Signal Switching Diodes

onsemi BASH16MX2W Small Signal Switching Diodes are derived from the popular SOT-23 three-leaded device. The onsemi BASH16MX2W is designed for efficient switching in low-power surface mount applications. The device comes in the compact X2DFNW2 (1.0mm x 0.6mm) package, making it ideal for limited board space.