BD13516S

512-BD13516S
BD13516S

Mfr.:

Description:
Bipolar Transistors - BJT NPN Epitaxial Sil

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,319

Stock:
17,319 Can Dispatch Immediately
Quantities greater than 17319 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹107.16 ₹107.16
₹66.90 ₹669.00
₹43.98 ₹4,398.00
₹40.16 ₹20,080.00
₹34.38 ₹34,380.00
₹31.03 ₹62,060.00
₹27.58 ₹1,10,320.00
₹26.65 ₹2,66,500.00
₹25.81 ₹6,19,440.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹109.02
Min:
1

Possible Replacement

onsemi BD13516STU
onsemi
Bipolar Transistors - BJT NPN Epitaxial Sil

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-126-3
NPN
Single
1.5 A
45 V
45 V
5 V
500 mV
12.5 W
+ 150 C
BD135
Bulk
Brand: onsemi
Continuous Collector Current: 1.5 A
DC Collector/Base Gain hFE Min: 40
DC Current Gain hFE Max: 250
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.