BD13916S

512-BD13916S
BD13916S

Mfr.:

Description:
Bipolar Transistors - BJT NPN Epitaxial Sil

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 798

Stock:
798 Can Dispatch Immediately
Quantities greater than 798 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81.07 ₹81.07
₹49.85 ₹498.50
₹32.80 ₹3,280.00
₹25.81 ₹12,905.00
₹22.08 ₹22,080.00
₹20.03 ₹40,060.00
₹17.80 ₹71,200.00
₹16.59 ₹1,65,900.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-126-3
NPN
Single
1.5 A
80 V
80 V
5 V
500 mV
12.5 W
+ 150 C
BD139
Bulk
Brand: onsemi
Continuous Collector Current: 1.5 A
DC Collector/Base Gain hFE Min: 40
DC Current Gain hFE Max: 160
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: BD13916S_NL
Unit Weight: 761 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.