BZX79C4V3

onsemi
512-BZX79C4V3
BZX79C4V3

Mfr.:

Description:
Zener Diodes 4.3V 0.5W Zener

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,297

Stock:
9,297 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26.09 ₹26.09
₹15.37 ₹153.70
₹9.41 ₹941.00
₹6.71 ₹3,355.00
₹5.87 ₹5,870.00
₹5.12 ₹12,800.00
₹4.38 ₹21,900.00
₹3.82 ₹38,200.00
₹3.45 ₹86,250.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
4.3 V
Through Hole
DO-35-2
500 mW
5 %
5 uA
90 Ohms
- 65 C
+ 200 C
Single
5 mA
Bulk
BZX79C4V3
Brand: onsemi
Height: 1.91 mm
Ir - Reverse Current: 5 uA
Length: 4.56 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 1 mV/C
Width: 1.91 mm
Zener Current: 5 uA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99