CAT24C04TDI-GT3

onsemi
863-CAT24C04TDI-GT3
CAT24C04TDI-GT3

Mfr.:

Description:
EEPROM 4KB I2C SER EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,787

Stock:
1,787 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33.54 ₹33.54
₹31.59 ₹315.90
₹30.84 ₹771.00
₹30.19 ₹1,509.50
₹29.54 ₹2,954.00
₹28.70 ₹7,175.00
₹28.05 ₹14,025.00
₹27.39 ₹27,390.00
Full Reel (Order in multiples of 3000)
₹21.06 ₹63,180.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
4 kbit
I2C
400 kHz
512 x 8
TSOT-23-5
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
CAT24C04
Reel
Cut Tape
Active Read Current - Max: 1 mA
Brand: onsemi
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CAT24C02/04/08/16 I2C Serial EEPROMs

onsemi CAT24C02/04/08/16 I2C Serial EEPROMs that are organized internally as 16/32/64 and 128 pages, respectively, of 16 bytes each. All devices support the Standard (100kHz) and Fast (400kHz) I2C protocol. The data is written by providing a starting address and loading 1 to 16 contiguous bytes into a page write buffer. Then, it writes all the data in a non-volatile memory in one internal write cycle. The data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. The external address pins make it possible to address up to eight onsemi CAT24C02, four CAT24C04, two CAT24C08, and one CAT24C16 device on the same bus.