CAT24C08C4ATR

onsemi
863-CAT24C08C4ATR
CAT24C08C4ATR

Mfr.:

Description:
EEPROM 8KB I2C SER EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,358

Stock:
7,358 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹17.07 ₹17.07
₹15.81 ₹158.10
₹15.45 ₹386.25
₹15.18 ₹759.00
₹14.82 ₹1,482.00
₹14.46 ₹3,615.00
₹14.10 ₹7,050.00
₹13.84 ₹13,840.00
Full Reel (Order in multiples of 5000)
₹10.87 ₹54,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
8 kbit
2-Wire, I2C
400 kHz
1 k x 8
WLCSP-4
900 ns
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
CAT24C08
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2 mA
Brand: onsemi
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Unit Weight: 68.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320201
ECCN:
EAR99

CAT24C02/04/08/16 I2C Serial EEPROMs

onsemi CAT24C02/04/08/16 I2C Serial EEPROMs that are organized internally as 16/32/64 and 128 pages, respectively, of 16 bytes each. All devices support the Standard (100kHz) and Fast (400kHz) I2C protocol. The data is written by providing a starting address and loading 1 to 16 contiguous bytes into a page write buffer. Then, it writes all the data in a non-volatile memory in one internal write cycle. The data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. The external address pins make it possible to address up to eight onsemi CAT24C02, four CAT24C04, two CAT24C08, and one CAT24C16 device on the same bus.

Heat Pumps

The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.