ES2D

onsemi
512-ES2D
ES2D

Mfr.:

Description:
Rectifiers 2.0a Rectifier UF Recovery

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38,494

Stock:
38,494 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹64.29 ₹64.29
₹39.69 ₹396.90
₹25.44 ₹2,544.00
₹19.29 ₹9,645.00
₹17.24 ₹17,240.00
Full Reel (Order in multiples of 3000)
₹13.60 ₹40,800.00
₹12.39 ₹74,340.00
₹12.11 ₹1,08,990.00
₹11.46 ₹2,75,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AA
200 V
2 A
Fast Recovery Rectifiers
Single
900 mV
50 A
10 uA
20 ns
- 55 C
+ 150 C
ES2D
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 1.66 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: ES2D_NL
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.