FCD5N60TM

onsemi
512-FCD5N60TM
FCD5N60TM

Mfr.:

Description:
MOSFETs 650V SUPERFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,852

Stock:
6,852 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹172.38 ₹172.38
₹120.20 ₹1,202.00
₹94.11 ₹9,411.00
₹83.21 ₹41,605.00
₹79.11 ₹79,110.00
Full Reel (Order in multiples of 2500)
₹79.11 ₹1,97,775.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
4.6 A
810 mOhms
- 30 V, 30 V
3 V
16 nC
- 55 C
+ 150 C
54 W
Enhancement
SuperFET
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 22 ns
Forward Transconductance - Min: 3.8 S
Product Type: MOSFETs
Rise Time: 40 ns
Series: FCD5N60
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 47 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.