FDBL9403L-F085

863-FDBL9403L-F085
FDBL9403L-F085

Mfr.:

Description:
MOSFETs NMOS TOLL 40V LL 0. 72 MOH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,322

Stock:
1,322 Can Dispatch Immediately
Quantities greater than 1322 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹535.79 ₹535.79
₹351.29 ₹3,512.90
₹261.84 ₹26,184.00
₹208.72 ₹1,04,360.00
Full Reel (Order in multiples of 2000)
₹190.09 ₹3,80,180.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-LL8-8
N-Channel
1 Channel
40 V
240 A
720 uOhms
- 20 V, 20 V
1 V
203 nC
- 55 C
+ 175 C
357.1 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 101 ns
Product Type: MOSFETs
Rise Time: 42 ns
Series: FDBL9403L-F085
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 288 ns
Typical Turn-On Delay Time: 21 ns
Unit Weight: 2.365 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.