FDC6333C

onsemi
512-FDC6333C
FDC6333C

Mfr.:

Description:
MOSFETs 30V/-30V N/P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,662

Stock:
21,662
Can Dispatch Immediately
On Order:
15,000
Expected 17-07-2026
33,000
Expected 13-11-2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2090
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹88.52 ₹88.52
₹55.16 ₹551.60
₹35.87 ₹3,587.00
₹27.49 ₹13,745.00
₹24.79 ₹24,790.00
Full Reel (Order in multiples of 3000)
₹24.79 ₹74,370.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SSOT-6
N-Channel, P-Channel
2 Channel
30 V
2 A, 2.5 A
95 mOhms
- 25 V, - 16 V, 16 V, 25 V
1 V, 3 V
6.6 nC, 5.7 nC
- 55 C
+ 150 C
960 mW
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Fall Time: 6 ns, 13 ns
Forward Transconductance - Min: 7 S, 3 S
Product Type: MOSFETs
Rise Time: 6 ns, 13 ns
Series: FDC6333C
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 19 ns, 11 ns
Typical Turn-On Delay Time: 4.5 ns, 4.5 ns
Part # Aliases: FDC6333C_NL
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.