FDMC010N08C

onsemi
863-FDMC010N08C
FDMC010N08C

Mfr.:

Description:
MOSFETs PTNG 80/20V IN 51A 10 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
45 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹421.17 ₹421.17
₹277.68 ₹2,776.80
₹205.93 ₹20,593.00
₹166.79 ₹1,66,790.00
Full Reel (Order in multiples of 3000)
₹155.61 ₹4,66,830.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-33-8
N-Channel
1 Channel
80 V
51 A
10 mOhms
- 20 V, 20 V
2 V
22 nC
- 55 C
+ 150 C
52 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 35 S
Product Type: MOSFETs
Rise Time: 3 ns
Series: FDMC010N08C
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 70.636 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.