FDMS6673BZ

onsemi
512-FDMS6673BZ
FDMS6673BZ

Mfr.:

Description:
MOSFETs -30V 28A P-Channel PowerTrench

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,062

Stock:
5,062 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹214.31 ₹214.31
₹131.38 ₹1,313.80
₹94.11 ₹9,411.00
₹75.29 ₹37,645.00
₹68.39 ₹68,390.00
Full Reel (Order in multiples of 3000)
₹64.67 ₹1,94,010.00
₹62.99 ₹3,77,940.00
₹59.36 ₹5,34,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-56-8
P-Channel
1 Channel
30 V
15.2 A
6.8 mOhms
- 25 V, 25 V
3 V
130 nC
- 55 C
+ 150 C
2.5 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 79 ns
Product Type: MOSFETs
Rise Time: 28 ns
Series: FDMS6673BZ
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 97 ns
Typical Turn-On Delay Time: 14 ns
Unit Weight: 68.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.