FDP20N50F

onsemi
512-FDP20N50F
FDP20N50F

Mfr.:

Description:
MOSFETs 500V N-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,442

Stock:
5,442 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹428.63 ₹428.63
₹242.27 ₹2,422.70
₹202.20 ₹20,220.00
₹164.93 ₹82,465.00
₹157.47 ₹1,57,470.00
₹156.54 ₹3,91,350.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
20 A
260 mOhms
- 30 V, 30 V
3 V
65 nC
- 55 C
+ 150 C
250 W
Enhancement
UniFET
Tube
Brand: onsemi
Configuration: Single
Fall Time: 60 ns
Product Type: MOSFETs
Rise Time: 120 ns
Series: FDP20N50F
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 45 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.