FDU3N40TU

512-FDU3N40TU
FDU3N40TU

Mfr.:

Description:
MOSFETs 400V N-Channel

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Quantities greater than 33 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.02 ₹109.02
₹68.11 ₹681.10
₹44.91 ₹4,491.00
₹35.59 ₹17,795.00
₹31.68 ₹31,680.00
₹28.89 ₹72,225.00
₹26.84 ₹1,35,273.60

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
IPAK-3
N-Channel
1 Channel
400 V
2 A
3.4 Ohms
- 30 V, 30 V
3 V
6 nC
- 55 C
+ 150 C
30 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Fall Time: 25 ns
Product Type: MOSFETs
Rise Time: 30 ns
Series: FDU3N40
Factory Pack Quantity: 5040
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.