FOD8320V

onsemi
512-FOD8320V
FOD8320V

Mfr.:

Description:
Logic Output Opto-couplers High Noise Immunity 2.5A Out Gate Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹248.86 ₹4,97,720.00
₹247.06 ₹9,88,240.00
6,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹531.85
Min:
1

Similar Product

onsemi FOD8320R2V
onsemi
Logic Output Opto-couplers Low Power Two-Input Logic Gate TinyLogic

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
RoHS:  
60 ns
60 ns
SMD/SMT
SOP-5
Push-Pull
1 Channel
5000 Vrms
1.8 V
5 V
500 mW
- 40 C
+ 100 C
FOD8320
Tube
Brand: onsemi
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99

FOD8320 Optoplanar® Gate Drive Optocouplers

onsemi FOD8320 High Noise Immunity Optoplanar® Gate Drive Optocouplers are advanced 2.5A output current gate drive optocouplers capable of driving medium power IGBT/MOSFETs. They each consist of an aluminum gallium arsenide (AlGaAs) LED optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The FOD8320 optocouplers achieve reliable and high insulation voltage as well as high noise immunity, using onsemi's Optoplanar® packaging technology and optimized IC design. The devices, each housed in a wide body 5-pin small outline package, offer a compact footprint while allowing for a creepage and clearance distance greater than 10mm and 0.5mm internal insulation distance. FOD8320 optocouplers also provide an extended industrial temperature range (-40 to +100ºC) and are ideally suited for fast switching of power IGBTs and MOSFETs used in industrial inverter applications and high performance power systems. Now safety certified from VDE: DIN-EN/IEC60747-5-5.

FOD83xx Optoplanar® Gate Drive Optocouplers

onsemi FOD83xx Optoplanar® Gate Drive Optocouplers are advanced 2.5A output current gate drive optocouplers, capable of driving medium power IGBT/MOSFETs. These optocouplers employ coplanar packaging technology, Optoplanar®, and optimized IC design. The FOD83xx optocouplers also provide an extended industrial temperature range of -40 to +100ºC, and are ideally suited for fast switching of power IGBTs and MOSFETs used in industrial inverter applications and high performance power systems.