FOD8332R2V

onsemi
512-FOD8332R2V
FOD8332R2V

Mfr.:

Description:
MOSFET Output Optocouplers SO16 LED 2.5A GD T&R VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 692

Stock:
692 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹580.51 ₹580.51
₹436.08 ₹4,360.80
₹332.65 ₹33,265.00
₹304.70 ₹1,52,350.00
Full Reel (Order in multiples of 750)
₹292.59 ₹2,19,442.50
₹291.65 ₹6,56,212.50
4,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Output Optocouplers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
SOIC-16
Rail-to-Rail
1 Channel
4243 Vrms
16 mA
1.45 V
5 V
600 mW
- 40 C
+ 100 C
FOD8332
Reel
Cut Tape
MouseReel
Brand: onsemi
Fall Time: 50 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 50 ns
Factory Pack Quantity: 750
Subcategory: Optocouplers
Unit Weight: 758 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ON Semiconductor FOD8333 IGBT Drive Optocoupler

ON Semiconductor's FOD8333 is an advanced 2.5 A output current IGBT drive optocoupler capable of driving medium-power IGBTs with ratings up to 1,200 V and 150 A. It is suited for fast-switching driving of power IGBTs and MOSFETs in motor-control inverter applications and high-performance power systems. The FOD8333 offers protection features necessary for preventing fault conditions that lead to destructive thermal runaway of IGBTs. The device utilizes proprietary Optoplanar® coplanar packaging technology and optimized IC design to achieve reliable high isolation and high noise immunity, characterized by high common-mode rejection and power supply rejection specifications. The device is housed in a wide-body, 16-pin, small-outline, plastic package. The gate-driver channel consists of an aluminum gallium arsenide (AlGaAs) light-emitting diode (LED) optically coupled to an integrated high-speed driver circuit with a low-RDS(ON) MOSFET output stage. The fault-sense channel consists of an AlGaAs LED optically coupled to an integrated high-speed feedback circuit for fault sensing.
Learn More

FOD8333 Output Current IGBT Drive Optocouplers

onsemi's FOD8333 2.5A Output Current IGBT Drive Optocouplers are an advanced 2.5A output current IGBT drive optocoupler capable of driving medium-power IGBTs with ratings up to 1200V and 150A. They are suited for fast-switching driving of power IGBTs and MOSFETs in motor-control inverter applications and high-performance power systems. The onsemi FOD8333 offers protection features necessary for preventing fault conditions that lead to destructive thermal runaway of IGBTs.