FPF2266UCX

onsemi
863-FPF2266UCX
FPF2266UCX

Mfr.:

Description:
Power Switch ICs - Power Distribution 24V/5A PROTECTION SWITCH WITH OVP/OTP/OCP FUNCTION

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,212

Stock:
2,212 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹98.82 ₹98.82
₹69.99 ₹699.90
₹63.07 ₹1,576.75
₹55.52 ₹5,552.00
₹51.84 ₹12,960.00
₹49.68 ₹24,840.00
₹43.48 ₹43,480.00
Full Reel (Order in multiples of 3000)
₹38.00 ₹1,14,000.00
₹36.56 ₹2,19,360.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
5 Output
2 A
20 mOhms
3.6 V to 24 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-16
FPF2266
Reel
Cut Tape
Brand: onsemi
Pd - Power Dissipation: 1 W
Product: Protection Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FPF2266 Power Switch

onsemi FPF2266 Power Switch is a 24V, 4.5A device that features continuous current for USB charging port applications. This power switch offers Over-Voltage Protection (OVP), Over Current Protection (OCP), and NTC block to monitor system temperature. The FPF2266 switch has low on-resistance of typical 15mΩ and can operate over an input voltage range of 3.6V to 24V and up to 28V absolute maximum. This power switch provides an open-drain output (BATT_SHDN) for system battery disconnect and a bi-directional interface (ALERT/KILL) with SoC, MCU, or other external source. The FPF2266 power switch operates at -40°C to 125°C junction temperature range. This power switch is available in 4x4 balls 0.4mm pitch WLCSP package. The FPF2266 protected switch is used in mobile phones, tablets, notebook PCs, and media players.