FSB50250BS

onsemi
863-FSB50250BS
FSB50250BS

Mfr.:

Description:
Intelligent Power Modules - IPMs SPM5 V3 INV 500V 6.5ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹786.44 ₹786.44
₹534.85 ₹5,348.50
₹393.22 ₹39,322.00
Full Reel (Order in multiples of 450)
₹392.29 ₹1,76,530.50
₹368.06 ₹3,31,254.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹755.69
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
REACH - SVHC:
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 500 V
Collector-Emitter Saturation Voltage: 500 V
Continuous Collector Current at 25 C: 2 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: SPM5Q-23
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Intelligent Power Modules - IPMs
Rds On - Drain-Source Resistance: 5.5 Ohms
Series: SPM 5
Factory Pack Quantity: 450
Subcategory: Discrete and Power Modules
Technology: Si
Type: 3-Phase MOSFET Inverter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

FSB50250BS Motion SPM® 5 Modules

onsemi FSB50250BS Motion SPM® 5 Modules provide a fully-featured, high-performance inverter output stage for AC induction, Brushless DC (BLDC) motors, and Permanent Magnet Synchronous Motors (PMSM). These modules integrate the optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize Electromagnetic Interference (EMI) and losses. The FSB50250BS Modules also provide multiple integrated protection features including under-voltage lockouts and thermal monitoring. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-source MOSFET terminals are available for each phase to support the widest variety of control algorithms.