FSB560

512-FSB560
FSB560

Mfr.:

Description:
Bipolar Transistors - BJT NPN Transistor Low Saturation

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,333

Stock:
3,333 Can Dispatch Immediately
Quantities greater than 3333 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹86.66 ₹86.66
₹61.59 ₹615.90
₹38.30 ₹3,830.00
₹26.46 ₹13,230.00
₹22.18 ₹22,180.00
Full Reel (Order in multiples of 3000)
₹17.33 ₹51,990.00
₹15.84 ₹95,040.00
₹15.37 ₹1,38,330.00
₹14.16 ₹3,39,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SuperSOT-3
NPN
Single
2 A
60 V
80 V
5 V
350 mV
500 mW
75 MHz
- 55 C
+ 150 C
FSB560
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 2 A
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: FSB560_NL
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.