FSV10150V

onsemi
512-FSV10150V
FSV10150V

Mfr.:

Description:
Schottky Diodes & Rectifiers 10Amp 150V Ultra-Low VFschottky rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,33,467

Stock:
1,33,467 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹72.77 ₹72.77
₹56.06 ₹560.60
₹44.02 ₹4,402.00
₹34.23 ₹17,115.00
₹27.13 ₹27,130.00
₹26.23 ₹65,575.00
Full Reel (Order in multiples of 5000)
₹23.72 ₹1,18,600.00
₹23.00 ₹2,30,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
TO-277-3
Single
Si
10 A
150 V
840 mV
180 A
20 uA
- 55 C
+ 150 C
FSV10150V
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Unit Weight: 113.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FSV Ultra-Low VF Schottky Rectifiers

Fairchild Semiconductor FSV Ultra-Low VF Schottky Rectifiers are ultra-low forward voltage drop rectifiers with low thermal resistance. They feature a low profile with a typical hieght of 1.1mm and are RoHS Compliant. The FSV are Green Molding Compounds as per the IEC61249 Standard, lead free in compliance with EU RoHS 2011/65/EU Directive and qualified per AEC-Q101 Rev. C Standard.
Learn More