FUSB302BVMPX

onsemi
863-FUSB302BVMPX
FUSB302BVMPX

Mfr.:

Description:
USB Interface IC USB CONTROLLER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,859

Stock:
6,859 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹182.63 ₹182.63
₹145.36 ₹1,453.60
₹136.04 ₹3,401.00
₹124.86 ₹12,486.00
₹121.13 ₹30,282.50
₹116.48 ₹58,240.00
₹114.61 ₹1,14,610.00
Full Reel (Order in multiples of 3000)
₹111.82 ₹3,35,460.00
₹109.02 ₹6,54,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Interface IC
RoHS:  
FUSB302B
USB Controllers
PD Controller
SMD/SMT
WQFN-14
USB-C 1.0
Full Speed (FS)
5 Gb/s
2.7 V
5.5 V
25 uA
- 40 C
+ 105 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 17.833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.