FXMA108BQX

onsemi
512-FXMA108BQX
FXMA108BQX

Mfr.:

Description:
Translation - Voltage Levels Dual Supply 8-Bit Voltage Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,798
Expected 12-06-2026
12,000
Expected 19-06-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹72.68 ₹72.68
₹53.02 ₹530.20
₹47.71 ₹1,192.75
₹43.79 ₹4,379.00
₹40.81 ₹10,202.50
₹38.95 ₹19,475.00
₹37.46 ₹37,460.00
Full Reel (Order in multiples of 3000)
₹34.38 ₹1,03,140.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Translation - Voltage Levels
RoHS:  
Dual Supply Level Translator
Signal Translator
QFN-20
5.5 V
1.65 V
FXMA108
14 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Voltage-Level Translator Solutions

onsemi voltage-level translator solutions address the challenges of market trends like AI, Machine Learning, Cloud computing, and Advanced Driver Assistance Systems (ADAS). These advancements demand faster processing speeds, higher core or pixel counts, and smaller process nodes, resulting in lower I/O voltages for protocols like I2C, SPI, GPIO, UART, PMBus, and SMBus. Mismatched I/O voltages can lead to costly "Oops moments," causing communication errors and bit failures. Adding a voltage translator between ICs can resolve these issues for as little as $0.10, avoiding the need for expensive ASIC or MCU redesigns that cost millions.

FXMA108 8-bit Signal Translator

The onsemi FXMA108 dual-supply, 8-bit signal translator is designed for uni-directional and bi-directional voltage translation between two logic levels. The onsemi FXMA108 8-bit signal translator allows translation between voltages as high as 5.5V to as low as 1.65V and bi-directional translation over a variety of voltage levels: 1.8V, 2.5V, 3.3V, and 5.0V. The outputs remain in 3-state until both Vccs reach active levels, allowing either Vcc to be powered up first. The onsemi FXMA108 is designed for use in cell phone, PDA, digital camera, portable GPS, and storage applications.