J111-D26Z

onsemi
512-J111D26Z
J111-D26Z

Mfr.:

Description:
JFETs N-Channel Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,421

Stock:
17,421 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20.66 ₹20.66
₹19.85 ₹198.50
₹15.00 ₹1,500.00
₹14.82 ₹7,410.00
₹14.28 ₹14,280.00
Full Reel (Order in multiples of 2000)
₹10.24 ₹20,480.00
₹9.52 ₹38,080.00
₹9.07 ₹90,700.00
₹8.80 ₹2,11,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹37.73
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: JFETs
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
N-Channel
Single
- 35 V
20 mA
J111
Reel
Cut Tape
Brand: onsemi
Product Type: JFETs
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: J111_D26Z
Unit Weight: 201 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99