J270

512-J270
J270

Mfr.:

Description:
JFETs P-Channel Transistor General Purpose

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: JFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-92
P-Channel
Single
30 V
2 V
2 mA to 25 mA
350 mW
- 55 C
+ 150 C
J270
Bulk
Brand: onsemi
Forward Transconductance - Min: 0.006 S to 0.015 S
Product Type: JFETs
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: J270_NL
Unit Weight: 201 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310075
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.