KA5H0165RTU

512-KA5H0165RTU
KA5H0165RTU

Mfr.:

Description:
AC/DC Converters 650V Integrated Power Switch for 14Watt offline flyback converters

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290 Can Dispatch Immediately
Quantities greater than 290 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹232.02 ₹232.02
₹172.38 ₹1,723.80
₹149.09 ₹3,727.25
₹141.63 ₹14,163.00
₹134.18 ₹33,545.00
₹128.59 ₹64,295.00
₹126.72 ₹1,26,720.00
₹125.79 ₹2,51,580.00
₹121.13 ₹6,05,650.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: AC/DC Converters
RoHS:  
REACH - SVHC:
Through Hole
TO-220-4
5 V
Si
100 kHz
72 %
7 mA
- 25 C
+ 85 C
KA5H0165R
Tube
Brand: onsemi
Isolation: Non-Isolated
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Off-Line
Unit Weight: 2.829 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.