KSA992FATA

onsemi
512-KSA992FATA
KSA992FATA

Mfr.:

Description:
Bipolar Transistors - BJT PNP Epitaxial Xsistr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,763

Stock:
14,763
Can Dispatch Immediately
On Order:
8,000
Expected 06-10-2026
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30.75 ₹30.75
₹19.10 ₹191.00
₹12.02 ₹1,202.00
₹8.85 ₹4,425.00
₹7.92 ₹7,920.00
Full Ammo Pack (Order in multiples of 2000)
₹6.99 ₹13,980.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
PNP
Single
50 mA
120 V
120 V
5 V
90 mV
500 mW
100 MHz
+ 150 C
KSA992
Ammo Pack
Brand: onsemi
Continuous Collector Current: - 50 mA
DC Collector/Base Gain hFE Min: 150
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.