KSC2383OTA

onsemi
512-KSC2383OTA
KSC2383OTA

Mfr.:

Description:
Bipolar Transistors - BJT NPN Epitaxial Sil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,105

Stock:
10,105 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64.29 ₹64.29
₹39.69 ₹396.90
₹25.44 ₹2,544.00
₹19.29 ₹9,645.00
₹17.33 ₹17,330.00
Full Ammo Pack (Order in multiples of 2000)
₹15.10 ₹30,200.00
₹13.79 ₹55,160.00
₹11.74 ₹2,81,760.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92L-3
NPN
Single
1 A
160 V
160 V
6 V
1.5 V
900 mW
100 MHz
+ 150 C
KSC2383
Ammo Pack
Brand: onsemi
Continuous Collector Current: 1 A
DC Collector/Base Gain hFE Min: 60
DC Current Gain hFE Max: 320
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: KSC2383OTA_NL
Unit Weight: 371.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.