LE25U20AFD-AH

863-LE25U20AFD-AH
LE25U20AFD-AH

Mfr.:

Description:
NOR Flash 2 Mb Serial Flash Me

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,163

Stock:
7,163 Can Dispatch Immediately
Quantities greater than 7163 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹99.70 ₹99.70
₹94.11 ₹941.10
₹90.85 ₹2,271.25
₹88.89 ₹4,444.50
₹86.94 ₹8,694.00
₹84.33 ₹21,082.50
₹82.28 ₹41,140.00
₹80.32 ₹80,320.00
Full Reel (Order in multiples of 3000)
₹78.27 ₹2,34,810.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: NOR Flash
RoHS:  
SMD/SMT
VSOIC-8
LE265U20AFD
2 Mbit
2.3 V
3.6 V
6 mA
SPI
30 MHz
256 k x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 30 MHz
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
EAR99