LM1117MPX-ADJNOPB

onsemi
863-LM1117MPXADJNOPB
LM1117MPX-ADJNOPB

Mfr.:

Description:
LDO Voltage Regulators LM ANA SOT223 800MA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,282

Stock:
19,282 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹54.04 ₹54.04
₹38.39 ₹383.90
₹34.38 ₹859.50
₹29.91 ₹2,991.00
₹27.86 ₹6,965.00
₹26.56 ₹13,280.00
₹25.53 ₹25,530.00
₹24.32 ₹48,640.00
Full Reel (Order in multiples of 4000)
₹23.20 ₹92,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
SMD/SMT
SOT-223-3
1.25 V to 13.8 V
800 mA
1 Output
Positive
6 mA
3.2 V
15 V
Adjustable
0 C
+ 125 C
1.07 V
LM1117
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

LM1117 800mA Low-Dropout Linear Regulators

onsemi LM1117 800mA Low-Dropout Linear Regulators are available in five fixed voltages of 1.8V, 2.5V, 3.3V, and 5V and an adjustable version. The adjustable version can set the output voltage from 1.25 to 13.8V with only two external resistors. The LM1117 Low-Dropout Linear Regulators have a dropout of 1.2V at 800mA of load current.