LM431SCCMLX

512-LM431SCCMLX
LM431SCCMLX

Mfr.:

Description:
Voltage References Shunt Regulator 2.5V Programmable

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi NCP431BISNT1G
onsemi
Voltage References ANA 2.5V PROG SHUNT REF

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Voltage References
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-89-3
Shunt Adjustable References
Adjustable
0.5 %
50 PPM / C
37 V
100 mA
- 25 C
+ 85 C
LM431SC
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 1 mA
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 130.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.