M74VHC1GT126DT1G

863-M74VHC1GT126DT1G
M74VHC1GT126DT1G

Mfr.:

Description:
Buffers & Line Drivers 3-5.5V Single Non-Inverting TTL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,092

Stock:
13,092 Can Dispatch Immediately
Quantities greater than 13092 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹19.57 ₹19.57
₹19.01 ₹190.10
₹17.15 ₹8,575.00
₹12.21 ₹12,210.00
Full Reel (Order in multiples of 3000)
₹10.44 ₹31,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

onsemi MC74VHC1GT126DBVT1G
onsemi
Buffers & Line Drivers Single Non-Inverting Buffer TTL Level

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
VHC
1 Input
3 Output
Non-Inverting
TSOP-5
- 8 mA
8 mA
1 uA
3 V
5.5 V
40 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: CMOS
Number of Channels: 1 Channel
Output Type: 3-State
Pd - Power Dissipation: 200 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.5 ns
Series: MC74VHC1GT126
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: M74VHC1GT126DF2G
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.