MBR120LSFT3G
See Product Specifications
Mfr.:
Description:
Schottky Diodes & Rectifiers 1A 20V
In Stock: 2,665
-
Stock:
-
2,665Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
10,000Expected 18-09-2026
-
Factory Lead Time:
-
32Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹54.98 | ₹54.98 | |
| ₹33.92 | ₹339.20 | |
| ₹21.62 | ₹2,162.00 | |
| ₹16.31 | ₹8,155.00 | |
| ₹13.14 | ₹13,140.00 | |
| ₹13.05 | ₹32,625.00 | |
| ₹11.27 | ₹56,350.00 | |
| Full Reel (Order in multiples of 10000) | ||
| ₹9.22 | ₹92,200.00 | |
Alternative Packaging
Datasheet
PCN
- Change SOD123-FL Package Maximum Height (PDF)
- Final Product/Process Change Notification (PDF)
- General Announcement - 2D Barcoding (PDF)
- Process Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Temporary Suspension of ISO 9001 Certification for Hitachi Chemical Co., Ltd.
SPICE Models
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- China
India
