MC100E151FNG

863-MC100E151FNG
MC100E151FNG

Mfr.:

Description:
Flip-Flops 5V ECL 6-Bit D Register

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹977.46 ₹977.46
₹760.35 ₹7,603.50
₹706.30 ₹17,657.50
₹613.12 ₹45,370.88
₹587.03 ₹1,73,760.88
₹576.78 ₹2,98,772.04
₹565.60 ₹5,85,961.60
2,516 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
RoHS:  
D-Type Register
100
2 Circuit
Differential
PLCC-28
Single-Ended
Inverting/Non-Inverting
0.9 ns
+/- 4.2 V
+/- 5.7 V
SMD/SMT
0 C
+ 85 C
Tube
Brand: onsemi
Moisture Sensitive: Yes
Number of Input Lines: 2
Number of Output Lines: 6
Product Type: Flip Flops
Series: MC100E151
Factory Pack Quantity: 37
Subcategory: Logic ICs
Part # Aliases: MC100E151FNR2G
Unit Weight: 1.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.