MC100EP33DTR2G

onsemi
863-MC100EP33DTR2G
MC100EP33DTR2G

Mfr.:

Description:
Multipliers/Dividers 3.3V/5V ECL Divide By 4 Divider

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,918

Stock:
1,918 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1918 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,027.78 ₹1,027.78
₹805.08 ₹8,050.80
₹749.17 ₹18,729.25
₹700.71 ₹70,071.00
₹674.62 ₹1,68,655.00
₹661.58 ₹3,30,790.00
₹626.17 ₹6,26,170.00
Full Reel (Order in multiples of 2500)
₹596.35 ₹14,90,875.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,060.39
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Multipliers/Dividers
RoHS:  
Dividers
1 Circuit
ECL
TSSOP-8
- 3 V, 3 V
- 5.5 V, 5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V
Product Type: Multipliers / Dividers
Series: MC100EP33
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.