MC14013BDTR2G

onsemi
863-MC14013BDTR2G
MC14013BDTR2G

Mfr.:

Description:
Flip-Flops 3-18V CMOS Dual D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,56,826

Stock:
1,56,826 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹46.72 ₹46.72
₹32.97 ₹329.70
₹28.84 ₹721.00
₹25.60 ₹2,560.00
₹23.81 ₹5,952.50
₹22.73 ₹11,365.00
₹20.84 ₹20,840.00
Full Reel (Order in multiples of 2500)
₹18.69 ₹46,725.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
MC14
2 Circuit
Differential
TSSOP-14
Single-Ended
Inverting/Non-Inverting
350 ns
- 4.2 mA
4.2 mA
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Series: MC14013B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99