MC14528BDR2G

onsemi
863-MC14528BDR2G
MC14528BDR2G

Mfr.:

Description:
Monostable Multi-vibrator 3-18V Dual MonoStable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,046

Stock:
1,046
Can Dispatch Immediately
On Order:
2,500
Expected 13-02-2026
4,400
Expected 17-02-2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹134.76 ₹134.76
₹82.38 ₹823.80
₹69.18 ₹1,729.50
₹52.47 ₹5,247.00
₹45.37 ₹11,342.50
₹39.80 ₹19,900.00
₹35.76 ₹35,760.00
Full Reel (Order in multiples of 2500)
₹30.64 ₹76,600.00
₹27.85 ₹2,08,875.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹72.77
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
4000
2 Element
650 ns, 240 ns, 180 ns
SOIC-16
20 uA
3 V
18 V
4.2 mA
- 4.2 mA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Product Type: Monostable Multivibrator
Series: MC14528B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99