MC14541BDTR2G

onsemi
863-MC14541BDTR2G
MC14541BDTR2G

Mfr.:

Description:
Timers & Support Products LOG CMOS OSILATR TIMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,211

Stock:
7,211 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹59.29 ₹59.29
₹42.13 ₹421.30
₹37.82 ₹945.50
₹33.06 ₹3,306.00
₹29.38 ₹7,345.00
₹27.13 ₹27,130.00
Full Reel (Order in multiples of 2500)
₹24.44 ₹61,100.00
₹23.54 ₹4,70,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Timers & Support Products
RoHS:  
Programmable Timer
1 Timer
10500 ns
TSSOP-14
3 V
18 V
- 55 C
+ 125 C
MC14541B
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
High Level Output Current: 19.3 mA
Low Level Output Current: - 16.3 mA
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Timers & Support Products
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99