MC74HC4040ADR2G

onsemi
863-MC74HC4040ADR2G
MC74HC4040ADR2G

Mfr.:

Description:
Counter Shift Registers 2-6V Monolithic WFR Binary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,803

Stock:
9,803 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹52.11 ₹52.11
₹36.56 ₹365.60
₹32.07 ₹801.75
₹28.57 ₹2,857.00
₹26.50 ₹6,625.00
₹25.33 ₹12,665.00
₹23.81 ₹23,810.00
Full Reel (Order in multiples of 2500)
₹20.93 ₹52,325.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Counter Shift Registers
RoHS:  
Binary
Up
1 Circuit
12 bit
SOIC-16
HC
CMOS
1
96 ns, 63 ns, 31 ns, 25 ns
2 V
6 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Function: Counter
Mounting Style: SMD/SMT
Number of Output Lines: 12 Line
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: MC74HC4040A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99