MC74VHCT244ADWR2G

onsemi
863-C74VHCT244ADWR2G
MC74VHCT244ADWR2G

Mfr.:

Description:
Buffers & Line Drivers Octal Bus Buffer/Line Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 958

Stock:
958 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹130.27 ₹130.27
₹81.66 ₹816.60
₹70.43 ₹1,760.75
₹55.25 ₹5,525.00
₹48.96 ₹12,240.00
₹45.19 ₹22,595.00
Full Reel (Order in multiples of 1000)
₹38.27 ₹38,270.00
₹35.94 ₹1,43,760.00
₹31.98 ₹2,55,840.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
VHCT
8 Input
8 Output
Non-Inverting
SOIC-20
- 8 mA
8 mA
1.35 mA
4.5 V
5.5 V
75 mA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Operating Temperature Range: - 55 C to + 125 C
Output Type: CMOS
Pd - Power Dissipation: 1.302 W
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.9 ns
Series: MC74VHCT244A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99