MC74VHCT245ADWR2G

onsemi
863-C74VHCT245ADWR2G
MC74VHCT245ADWR2G

Mfr.:

Description:
Bus Transceivers Octal Bus Transceiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹130.27 ₹130.27
₹81.66 ₹816.60
₹70.43 ₹1,760.75
₹55.25 ₹5,525.00
₹48.96 ₹12,240.00
₹45.19 ₹22,595.00
Full Reel (Order in multiples of 1000)
₹38.27 ₹38,270.00
₹35.94 ₹1,43,760.00
₹31.98 ₹2,55,840.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Transceivers
RoHS:  
3-State
VHCT
5.4 ns
SOIC-20
8 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: onsemi
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 75 mA
Pd - Power Dissipation: 1.302 W
Product: Bus Buffers/Line Drivers
Product Type: Bus Transceivers
Series: MC74VHCT245A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

MC74VHCT245A Bus Transceivers

onsemi MC74VHCT245A Bus Transceivers are designed for two-way asynchronous communication between data buses. These transceivers have 8 independent data lines for transferring data between two buses. The MC74VHCT245A transceivers are advanced high-speed CMOS octal bus transceivers fabricated with silicon gate CMOS technology. These bus transceivers offer high-speed, fast propagation delays, typically 4.9ns at VCC = 5V. The MC74VHCT245A bus transceivers operate at a 4.5V to 5.5V supply voltage range. These transceivers are Pb-free, halogen-free, and RoHS compliant. The MC74VHCT245A transceivers are ideal for automotive, computing, consumer, industrial, and communication applications.