MM74C923WM

512-MM74C923WM
MM74C923WM

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 20-Key Encoder

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Decoders, Encoders, Multiplexers & Demultiplexers
C
8 Input
5 Output
SOIC-20
4 bit
150 ns at 5 V, 80 ns at 10 V, 60 ns at 15 V
3 V
15 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: onsemi
Logic Type: Encoder
Number of Circuits: 1 Circuit
Pd - Power Dissipation: 700 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 36
Subcategory: Logic ICs
Part # Aliases: MM74C923WM_NL
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.