MM74HC273WMX

onsemi
512-MM74HC273WMX
MM74HC273WMX

Mfr.:

Description:
Flip-Flops Oct D-Type Flip-Flop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,400

Stock:
1,400 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹72.68 ₹72.68
₹51.81 ₹518.10
₹46.68 ₹1,167.00
₹40.91 ₹4,091.00
₹38.20 ₹9,550.00
₹36.53 ₹18,265.00
Full Reel (Order in multiples of 1000)
₹35.04 ₹35,040.00
₹33.92 ₹67,840.00
₹31.77 ₹1,58,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹74.54
Min:
1

Similar Product

onsemi MM74HC273WM
onsemi
Flip-Flops Oct D-Type Flip-Flop

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HC
8 Circuit
Single-Ended
SOIC-20
Single-Ended
Non-Inverting
135 ns
- 5.2 mA
5.2 mA
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Number of Input Lines: 8
Number of Output Lines: 8
Product Type: Flip Flops
Series: MM74HC273
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: MM74HC273WMX_NL
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.