MM74HCT00MTC

512-MM74HCT00MTC
MM74HCT00MTC

Mfr.:

Description:
Logic Gates Qd 2-Input NAND Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227 Can Dispatch Immediately
Quantities greater than 227 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42.86 ₹42.86
₹29.63 ₹296.30
₹26.37 ₹659.25
₹22.74 ₹2,274.00
₹21.06 ₹5,265.00
₹20.03 ₹10,015.00
₹19.10 ₹19,100.00
₹17.98 ₹42,253.00
₹17.05 ₹80,135.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹43.79
Min:
1

Possible Replacement

Nexperia 74HCT00PW,118
Nexperia
Logic Gates 74HCT00PW/SOT402/TSSOP14

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HCT
8 Input
TSSOP-14
4 Output
4.8 mA
- 4.8 mA
18 ns
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: onsemi
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: MM74HCT00
Factory Pack Quantity: 2350
Subcategory: Logic ICs
Unit Weight: 55.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.