MMBD1505A

onsemi
512-MMBD1505A
MMBD1505A

Mfr.:

Description:
Small Signal Switching Diodes High Conductance Low Leakage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 778

Stock:
778
Can Dispatch Immediately
On Order:
24,000
Expected 15-01-2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹38.20 ₹38.20
₹25.25 ₹252.50
₹15.93 ₹1,593.00
₹10.62 ₹5,310.00
₹9.41 ₹9,410.00
Full Reel (Order in multiples of 3000)
₹5.68 ₹17,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
SMD/SMT
SOT-23-3
200 V
2 A
200 mA
Dual
1.15 V
10 nA
- 55 C
+ 150 C
MMBD1505A
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: MMBD1505A_NL
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

MMBD150xA Small Signal Switch Diodes

onsemi MMBD150xA Small Signal Switching Diodes have a maximum repetitive reverse voltage (VRRM) of 200V and an average rectified forward current (IF(AV)) of 200mA. These devices are available in a SOT-23 or SOT-23-3 package. The onsemi MMBD150xA is for general usage and suitable for many applications.