MMBD301M3T5G

863-MMBD301M3T5G
MMBD301M3T5G

Mfr.:

Description:
Schottky Diodes & Rectifiers SS SCHOTTKY DIODE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,455

Stock:
5,455 Can Dispatch Immediately
Quantities greater than 5455 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹10.25 ₹10.25
₹5.87 ₹58.70
₹4.57 ₹457.00
₹4.29 ₹2,145.00
₹4.01 ₹4,010.00
₹3.82 ₹9,550.00
Full Reel (Order in multiples of 8000)
₹3.73 ₹29,840.00
₹3.63 ₹87,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-723-3
Single
Si
200 mA
30 V
600 mV
200 nA
- 55 C
+ 125 C
MMBD301M3T5G
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Unit Weight: 1.275 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541210000
USHTS:
8541100070
KRHTS:
8541219000
TARIC:
8541100000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.