MMBFJ110

onsemi
512-MMBFJ110
MMBFJ110

Mfr.:

Description:
JFETs N-CH FET/SSOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26,886

Stock:
26,886 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹66.16 ₹66.16
₹40.72 ₹407.20
₹26.18 ₹2,618.00
₹19.94 ₹9,970.00
₹17.89 ₹17,890.00
Full Reel (Order in multiples of 3000)
₹14.44 ₹43,320.00
₹14.35 ₹86,100.00
₹13.23 ₹1,19,070.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: JFETs
RoHS:  
Si
SMD/SMT
SSOT-3
N-Channel
Single
- 25 V
- 25 V
10 mA
18 Ohms
460 mW
- 55 C
+ 150 C
MMBFJ110
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: JFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

MMBFJ110 25V N-Channel JFET

onsemi MMBFJ110 25V N-Channel JFET is designed for digital switching applications where very low on-resistance is mandatory. The MMBFJ110 N-Channel JFET has a drain-gate voltage of 25 volts and a drain-source on-resistance of 18Ω. The total dissipation for this device is 460 mW. The onsemi MMBFJ110 25V N-Channel JFET comes in a compact SuperSOT-3 package to help save board space.