MMSF3P02HDR2

863-MMSF3P02HDR2
MMSF3P02HDR2

Mfr.:

Description:
MOSFETs 20V 3A P-Channel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
20 V
5.6 A
75 mOhms
- 20 V, 20 V
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 84 ns, 97 ns
Forward Transconductance - Min: 7.2 S
Product Type: MOSFETs
Rise Time: 135 ns, 40 ns
Series: MMSF3P02HD
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 54 ns, 110 ns
Typical Turn-On Delay Time: 25 ns, 16 ns
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.