MMSZ5231B

512-MMSZ5231B
MMSZ5231B

Mfr.:

Description:
Zener Diodes 5.1V 0.5W Zener

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi MMSZ5231BT1G
onsemi
Zener Diodes 5.1V 500mW

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5.1 V
SMD/SMT
SOD-123-2
500 mW
5 %
5 uA
17 Ohms
+ 150 C
Single
20 mA
Reel
Cut Tape
MouseReel
MMSZ5231B
Brand: onsemi
Height: 1.18 mm
Ir - Reverse Current: 5 uA
Length: 2.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.8 mm
Zener Current: 5 uA
Part # Aliases: MMSZ5231B_NL
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.